3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AS3N6J00D

DigiKey Part Number
490-LQW18AS3N6J00DTR-ND - Tape & Reel (TR)
490-LQW18AS3N6J00DCT-ND - Cut Tape (CT)
490-LQW18AS3N6J00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS3N6J00D
Description
FIXED IND 3.6NH 700MA 63 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS3N6J00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
63mOhm Max
Mfr
Q @ Freq
22 @ 250MHz
Series
Frequency - Self Resonant
5.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09100$0.91
100$0.07460$7.46
1,000$0.06132$61.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05347$213.88
8,000$0.05041$403.28
12,000$0.04871$584.52
20,000$0.04664$932.80
28,000$0.04533$1,269.24
40,000$0.04399$1,759.60
Manufacturers Standard Package