
36501J22NJTDG | |
|---|---|
DigiKey Part Number | A102563TR-ND - Tape & Reel (TR) A102563CT-ND - Cut Tape (CT) A102563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J22NJTDG |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J22NJTDG Models |
Category | Q @ Freq 38 @ 250MHz |
Mfr | Frequency - Self Resonant 3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 190mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18AS22NJ00D | Murata Electronics | 3,419 | 490-LQW18AS22NJ00DCT-ND | $0.11000 | Similar |
| LRW0603WJ22NGG001E | Johanson Technology Inc. | 3,000 | 712-LRW0603WJ22NGG001ECT-ND | $0.15000 | Similar |
| 0603CS-22NXJRW | Coilcraft | 6,325 | 2457-0603CS-22NXJRW-ND | $1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.27250 | $27.25 |
| 1,000 | $0.22413 | $224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21133 | $422.66 |
| 4,000 | $0.19928 | $797.12 |
| 6,000 | $0.19256 | $1,155.36 |
| 10,000 | $0.18442 | $1,844.20 |
| 14,000 | $0.17925 | $2,509.50 |
| 20,000 | $0.17393 | $3,478.60 |

