
LRW0603WJ22NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0603WJ22NGG001ETR-ND - Tape & Reel (TR) 712-LRW0603WJ22NGG001ECT-ND - Cut Tape (CT) 712-LRW0603WJ22NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0603WJ22NGG001E |
Description | FIXED IND 22NH 700MA 220 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 700 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12500 | $1.25 |
| 100 | $0.10240 | $10.24 |
| 1,000 | $0.08422 | $84.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07671 | $230.13 |
| 6,000 | $0.07233 | $433.98 |
| 9,000 | $0.06989 | $629.01 |
| 15,000 | $0.06693 | $1,003.95 |
| 21,000 | $0.06505 | $1,366.05 |
| 30,000 | $0.06312 | $1,893.60 |

