Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-1718643-4 | |
|---|---|
DigiKey Part Number | 1734-2-1718643-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718643-4 |
Description | 2POS, MCON 1.2 LL REC SEALED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718643-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1718643-8 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1718643-8-ND | $0.21301 | Parametric Equivalent |
| 3-1718643-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-3-1718643-4-ND | $0.55593 | Parametric Equivalent |
| 0349002122 | Molex | 0 | 900-0349002122-ND | $0.34357 | Parametric Equivalent |
| 2-1924067-0 | TE Connectivity AMP Connectors | 9,645 | 2-1924067-0-ND | $0.99000 | Parametric Equivalent |
| 2098557-1 | TE Connectivity AMP Connectors | 1,096 | A128414-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49628 | $4,962.80 |






