
2-1924067-0 | |
|---|---|
DigiKey Part Number | 2-1924067-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1924067-0 |
Description | 2POS SLD 1.2MM CB,MCON,KEY B,LG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1924067-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.92308 | $11,076.96 |

