2425741-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.14971
Datasheet
2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
2425741-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2425741-3

DigiKey Part Number
1734-2425741-3-ND
Manufacturer
Manufacturer Product Number
2425741-3
Description
2POS,AMP MCP 2.8K,REC HSG ASSY,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2425741-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.236" (6.00mm)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2425741-1TE Connectivity AMP Connectors017-2425741-1-ND$1.14971Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
750$1.14961$862.21
Manufacturers Standard Package