
2425741-1 | |
|---|---|
DigiKey Part Number | 17-2425741-1-ND |
Manufacturer | |
Manufacturer Product Number | 2425741-1 |
Description | 2POS,AMP MCP 2.8K,REC HSG ASSY,S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2425741-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2425741-3-ND | $1.14961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.14971 | $862.28 |


