
2-1437402-4 | |
|---|---|
DigiKey Part Number | 2-1437402-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437402-4 |
Description | CONN TERM BLK SCREW |
Customer Reference | |
Detailed Description | Connector Screw For RSB6, SSB6, SSB7 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437402-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screw | |
Number of Positions | - | |
For Use With/Related Products | RSB6, SSB6, SSB7 Series | |
Color | - | |
Base Product Number |


