#6-32 Binding Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9407

DigiKey Part Number
36-9407-ND
Manufacturer
Manufacturer Product Number
9407
Description
MACH SCREW BINDING SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Binding Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
-
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
-
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 5,400
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.09700$0.97
25$0.08680$2.17
100$0.07350$7.35
500$0.06070$30.35
1,000$0.05601$56.01
2,500$0.05048$126.20
5,000$0.04674$233.70
Manufacturers Standard Package