7-1437653-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $4.12615
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $4.16235
Datasheet
15 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
7-1437653-6
7-1437653-6

7-1437653-6

DigiKey Part Number
A136578-ND
Manufacturer
Manufacturer Product Number
7-1437653-6
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
7-1437653-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
15
Mounting Type
Through Hole
Number of Wire Entries
15
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
25A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTYK50115030On Shore Technology Inc.0OSTYK50115030-ND$4.12615Similar
OSTYK50415030On Shore Technology Inc.0OSTYK50415030-ND$4.16235Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,900$5.54157$27,153.69