Similar
Similar
Similar
Similar

OSTYK50115030 | |
|---|---|
DigiKey Part Number | OSTYK50115030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50115030 |
Description | CONN BARRIER STRP 15CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Nickel |
Number of Wire Entries 15 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-796608-3 | TE Connectivity AMP Connectors | 0 | A135612-ND | $7.71315 | Similar |
| 238311150 | Curtis Industries | 0 | 364-238311150-ND | $9.84060 | Similar |
| 7-1437653-6 | TE Connectivity AMP Connectors | 0 | A136578-ND | $5.54157 | Similar |
| NC6-P108-15 | TE Connectivity AMP Connectors | 0 | NC6-P108-15-ND | $7.66902 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $4.12615 | $53.64 |





