Parametric Equivalent
Parametric Equivalent

5-2316110-0 | |
|---|---|
DigiKey Part Number | 17-5-2316110-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-2316110-0 |
Description | 50P,2MM,REC,HSG,DR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2316110-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-050LF | Amphenol CS (FCI) | 49 | 609-10073599-050LF-ND | $2.15000 | Parametric Equivalent |
| G862AH502T4EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH502T4EU-ND | $0.72010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24002 | $3,720.06 |



