Parametric Equivalent
Parametric Equivalent



G862AH502T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH502T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH502T4EU |
Description | G862 SERIES,2.0MM PITCH,CABLE SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH502T4EU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-050LF | Amphenol CS (FCI) | 49 | 609-10073599-050LF-ND | $2.15000 | Parametric Equivalent |
| 5-2316110-0 | TE Connectivity AMP Connectors | 0 | 17-5-2316110-0-ND | $1.24002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72010 | $7,201.00 |



