Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

381LQ121M400H022 | |
|---|---|
DigiKey Part Number | 338-3749-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ121M400H022 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.52Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M400H022 | Cornell Dubilier Knowles | 0 | 381LR121M400H022-ND | $2.43905 | Direct |
| 381LQ121M420H022 | Cornell Dubilier Knowles | 0 | 381LQ121M420H022-ND | $2.41376 | Upgrade |
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | $2.91752 | Upgrade |
| 381LX121M420H022 | Cornell Dubilier Knowles | 0 | 381LX121M420H022-ND | $2.91752 | Upgrade |
| 381LQ121M450H032 | Cornell Dubilier Knowles | 0 | 338-3310-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.33778 | $7,013.34 |











