34 Position Rectangular Junction Box Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971151-1

DigiKey Part Number
A119701-ND
Manufacturer
Manufacturer Product Number
1971151-1
Description
CONN JUNCTION 34POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Junction Box Connector
Datasheet
 Datasheet
EDA/CAD Models
1971151-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Junction Box
Contact Type
Tab
Number of Positions
34
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount, Right Angle
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
Mounting Flange
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
168$33.68649$5,659.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.