
1971150-1 | |
|---|---|
DigiKey Part Number | A119453-ND |
Manufacturer | |
Manufacturer Product Number | 1971150-1 |
Description | CONN PLUG HSG 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971150-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.85100 | $28.51 |
| 25 | $2.67160 | $66.79 |
| 50 | $2.54400 | $127.20 |
| 100 | $2.42250 | $242.25 |
| 300 | $2.24177 | $672.53 |
| 600 | $2.13478 | $1,280.87 |
| 1,200 | $2.03294 | $2,439.53 |
| 2,700 | $1.91999 | $5,183.97 |



