Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2390144-3 | |
|---|---|
DigiKey Part Number | 17-1-2390144-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2390144-3 |
Description | CONN RCPT HSG 13POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2502606-3 | TE Connectivity AMP Connectors | 7,196 | 17-1-2502606-3-ND | $0.37000 | Parametric Equivalent |
| 3-2390144-3 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-3-ND | $0.46349 | Parametric Equivalent |
| 10155244-13111LF | Amphenol CS (FCI) | 0 | 609-10155244-13111LF-ND | $0.12538 | Parametric Equivalent |
| GHR-13V-S | JST Sales America Inc. | 1,946 | 455-1603-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.53942 | $10,788.40 |





