Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10155244-13111LF | |
|---|---|
DigiKey Part Number | 609-10155244-13111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155244-13111LF |
Description | 10155244-13111LF-HSG 1.25MM NY66 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2390144-3 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-3-ND | $0.53942 | Parametric Equivalent |
| 1-2502606-3 | TE Connectivity AMP Connectors | 7,196 | 17-1-2502606-3-ND | $0.37000 | Parametric Equivalent |
| 3-2390144-3 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-3-ND | $0.46349 | Parametric Equivalent |
| GHR-13V-S | JST Sales America Inc. | 1,886 | 455-1603-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.12538 | $752.28 |





