



1-2305908-2 | |
|---|---|
DigiKey Part Number | A126293-ND |
Manufacturer | |
Manufacturer Product Number | 1-2305908-2 |
Description | TERM BLOCK HDR 12POS 5MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2305908-2 Models |
Category | Termination Style Solder |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300 V |
Part Status Not For New Designs | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Insulation Height 0.370" (9.40mm) |
Header Orientation 90°, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.81400 | $88.14 |
| 25 | $7.80640 | $195.16 |
| 50 | $7.19820 | $359.91 |
| 100 | $6.70660 | $670.66 |
| 375 | $6.03109 | $2,261.66 |
| 750 | $5.78380 | $4,337.85 |
| 1,125 | $5.66550 | $6,373.69 |



