



1-2213935-2 | |
|---|---|
DigiKey Part Number | A126291-ND |
Manufacturer | |
Manufacturer Product Number | 1-2213935-2 |
Description | TERM BLOCK PLUG 12POS 5MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213935-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Plug Wire Entry 90° | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.82000 | $13.82 |
| 10 | $9.82400 | $98.24 |
| 25 | $8.71680 | $217.92 |
| 50 | $8.05080 | $402.54 |
| 100 | $7.51360 | $751.36 |
| 300 | $6.87940 | $2,063.82 |
| 500 | $6.65774 | $3,328.87 |
| 1,000 | $6.41552 | $6,415.52 |


