MFR Recommended
Similar
Similar
Similar
Similar




1-1734592-4 | |
|---|---|
DigiKey Part Number | A100284TR-ND - Tape & Reel (TR) A100284CT-ND - Cut Tape (CT) A100284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734592-4 |
Description | CONN FPC BOTTOM 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734592-4 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2492104-4 | TE Connectivity AMP Connectors | 0 | 17-1-2492104-4CT-ND | $0.83000 | MFR Recommended |
| 14FLZ-RSM2-TB | JST Sales America Inc. | 0 | 455-1969-2-ND | $0.58998 | Similar |
| 14FLZ-SM2-TB | JST Sales America Inc. | 1,308 | 455-1970-1-ND | $1.18000 | Similar |
| FFC2B35-14-G | GCT | 15,328 | 2073-FFC2B35-14-GCT-ND | $0.46000 | Similar |
| FH12-14S-0.5SH(55) | Hirose Electric Co Ltd | 9,448 | HFJ114CT-ND | $1.53000 | Similar |








