



1-2492104-4 | |
|---|---|
DigiKey Part Number | 17-1-2492104-4TR-ND - Tape & Reel (TR) 17-1-2492104-4CT-ND - Cut Tape (CT) 17-1-2492104-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492104-4 |
Description | 0.5MM FPC RIGHT ANGLE BOTTOM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492104-4 Models |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.079" (2.00mm) | Housing Color Natural |
Locking Feature Slide Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.66440 | $16.61 |
| 50 | $0.63280 | $31.64 |
| 100 | $0.60250 | $60.25 |
| 250 | $0.56468 | $141.17 |
| 500 | $0.53770 | $268.85 |
| 1,000 | $0.51203 | $512.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48759 | $975.18 |
| 4,000 | $0.46432 | $1,857.28 |
| 6,000 | $0.45123 | $2,707.38 |
| 10,000 | $0.43527 | $4,352.70 |
| 14,000 | $0.42506 | $5,950.84 |
| 20,000 | $0.41451 | $8,290.20 |

