



1-1734248-3 | |
|---|---|
DigiKey Part Number | A101292TR-ND - Tape & Reel (TR) A101292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734248-3 |
Description | CONN FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-3 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101372 | Molex | 6,757 | WM20326CT-ND | $1.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.16300 | $11.63 |
| 25 | $1.09000 | $27.25 |
| 50 | $1.03780 | $51.89 |
| 100 | $0.98810 | $98.81 |
| 250 | $0.92616 | $231.54 |
| 500 | $0.88194 | $440.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85663 | $856.63 |
| 2,000 | $0.81575 | $1,631.50 |
| 3,000 | $0.79275 | $2,378.25 |
| 5,000 | $0.76471 | $3,823.55 |
| 7,000 | $0.74679 | $5,227.53 |
| 10,000 | $0.72825 | $7,282.50 |

