
0526101372 | |
|---|---|
DigiKey Part Number | WM20326TR-ND - Tape & Reel (TR) WM20326CT-ND - Cut Tape (CT) WM20326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101372 |
Description | CONN FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101372 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.24840 | $31.21 |
| 50 | $1.18880 | $59.44 |
| 100 | $1.13200 | $113.20 |
| 250 | $1.06104 | $265.26 |
| 500 | $1.01038 | $505.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04381 | $1,043.81 |
| 2,000 | $0.99401 | $1,988.02 |
| 3,000 | $0.96599 | $2,897.97 |
| 5,000 | $0.93182 | $4,659.10 |
| 7,000 | $0.90998 | $6,369.86 |
| 10,000 | $0.88740 | $8,874.00 |











