MRD10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 3,500
Unit Price: $7.08000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 3,600
Unit Price: $7.67000
Datasheet
Image for MRD10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRD10

DigiKey Part Number
MRD10-ND
Manufacturer
Manufacturer Product Number
MRD10
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.130" (3.30mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
No
Circuit
BCD
Features
Process Sealed
Number of Positions
10
Operating Temperature
-10°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.276" (7.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRSSV0DR10THTTE Connectivity ALCOSWITCH Switches3,500450-MRSSV0DR10THT-ND$7.08000Parametric Equivalent
MRSSV1DR10THTTE Connectivity ALCOSWITCH Switches3,600450-MRSSV1DR10THT-ND$7.67000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes