



MRSSV0DR10THT | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR10THT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR10THT |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR10THT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.130" (3.30mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.08000 | $7.08 |
| 5 | $6.08400 | $30.42 |
| 10 | $5.69700 | $56.97 |
| 25 | $5.22280 | $130.57 |
| 60 | $4.80567 | $288.34 |
| 120 | $4.49800 | $539.76 |
| 300 | $4.11947 | $1,235.84 |
| 540 | $3.89231 | $2,101.85 |
| 1,020 | $3.65934 | $3,732.53 |

