
698521-000 | |
|---|---|
DigiKey Part Number | A141512-05-ND |
Manufacturer | |
Manufacturer Product Number | 698521-000 |
Description | HOOK-UP DL STRND 16AWG WHT 5' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.077" (1.96mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |






