
698521-000 | |
|---|---|
DigiKey Part Number | A141512-DS-ND |
Manufacturer | |
Manufacturer Product Number | 698521-000 |
Description | HOOK-UP DL STRND 16AWG WHT FEET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.077" (1.96mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/29 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |






