VLF10045T-330M2R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6
Unit Price: $1.20000
Datasheet

Similar


Würth Elektronik
In Stock: 5,895
Unit Price: $2.26000
Datasheet

Similar


Sumida America Inc.
In Stock: 2,719
Unit Price: $1.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 27,595
Unit Price: $0.81000
Datasheet

Similar


Bourns Inc.
In Stock: 3,170
Unit Price: $0.93000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10045T-330M2R3

DigiKey Part Number
445-3581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10045T-330M2R3
Description
FIXED IND 33UH 2.3A 81 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 81mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10045T-330M2R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes