
CDRH125/LDNP-330MC | |
|---|---|
DigiKey Part Number | 308-1548-2-ND - Tape & Reel (TR) 308-1548-1-ND - Cut Tape (CT) 308-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-330MC |
Description | FIXED IND 33UH 2.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.6 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH125/LDNP-330MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.90200 | $9.02 |
| 100 | $0.74160 | $74.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60340 | $301.70 |
| 1,000 | $0.56899 | $568.99 |
| 1,500 | $0.54979 | $824.68 |
| 2,500 | $0.52655 | $1,316.38 |
| 3,500 | $0.51179 | $1,791.26 |
| 5,000 | $0.49750 | $2,487.50 |

