SLF12555T-102MR34-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 514
Unit Price: $1.63000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $0.73811
Datasheet

MFR Recommended


TDK
In Stock: 3,214
Unit Price: $1.50000
Datasheet

Similar


Würth Elektronik
In Stock: 736
Unit Price: $1.24000
Datasheet

Similar


Würth Elektronik
In Stock: 4,053
Unit Price: $2.26000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.51826
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.51826
Datasheet

Similar


Pulse Electronics
In Stock: 1,798
Unit Price: $1.08000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.55028
Datasheet

Similar


Bourns Inc.
In Stock: 600
Unit Price: $0.92000
Datasheet
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.344Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.344Ohm Max Nonstandard
SLF6045T Series

SLF12555T-102MR34-PF

DigiKey Part Number
445-174222-2-ND - Tape & Reel (TR)
445-174222-1-ND - Cut Tape (CT)
445-174222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12555T-102MR34-PF
Description
FIXED IND 1MH 600MA 1.344 OHM
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.344Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-102MR34-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Shielded
DC Resistance (DCR)
1.344Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes