MLP2520H2R2ST0S1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5,992
Unit Price: $0.26000
Datasheet

Similar


TDK
In Stock: 27,487
Unit Price: $0.24000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,153
Unit Price: $1.54000
Datasheet
2.2 µH Shielded Multilayer Inductor 1.5 A 104mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 1.5 A 104mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

MLP2520H2R2ST0S1

DigiKey Part Number
445-15734-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP2520H2R2ST0S1
Description
FIXED IND 2.2UH 1.5A 104 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.5 A 104mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520H2R2ST0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes