2.5 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

MLP2520S2R2ST0S1

DigiKey Part Number
445-6374-2-ND - Tape & Reel (TR)
445-6374-1-ND - Cut Tape (CT)
445-6374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2520S2R2ST0S1
Description
FIXED IND 2.5UH 1.2A 143 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520S2R2ST0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,992
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21400$2.14
100$0.17590$17.59
1,000$0.14461$144.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13438$403.14
6,000$0.12671$760.26
9,000$0.12244$1,101.96
15,000$0.11726$1,758.90
21,000$0.11397$2,393.37
30,000$0.11059$3,317.70
Manufacturers Standard Package