Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK24X5R1E335KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1E335KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X5R1E335KR000 |
Description | CAP CER 3.3UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1E335KR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X5R1E335KRT00 | TDK | 371 | 445-FG28X5R1E335KRT00-ND | $0.35000 | Direct |
| FK24X7R1E335KR000 | TDK | 419 | 445-FK24X7R1E335KR000-ND | $0.45000 | Upgrade |
| FG26X7S2A335KRT00 | TDK | 104 | 445-FG26X7S2A335KRT00-ND | $0.95000 | Similar |
| FK14X5R1E335KR020 | TDK | 492 | 445-8299-ND | $0.48000 | Similar |
| FK20X5R1H335KN000 | TDK | 517 | 445-FK20X5R1H335KN000-ND | $0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30300 | $3.03 |
| 50 | $0.22640 | $11.32 |
| 100 | $0.20300 | $20.30 |
| 500 | $0.16350 | $81.75 |
| 1,000 | $0.15129 | $151.29 |
| 2,500 | $0.13842 | $346.05 |
| 5,000 | $0.13066 | $653.30 |







