3.3 µF ±10% 50V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X5R1H335KN000

DigiKey Part Number
445-FK20X5R1H335KN000-ND
Manufacturer
Manufacturer Product Number
FK20X5R1H335KN000
Description
CAP CER 3.3UF 50V X5R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X5R1H335KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26X7S2A335KRT00TDK104445-FG26X7S2A335KRT00-ND$0.95000Similar
FK20X7S2A335KR000TDK506445-FK20X7S2A335KR000-ND$1.06000Similar
FK22X7R1H335KN000TDK348445-FK22X7R1H335KN000-ND$1.60000Similar
In-Stock: 517
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.45600$4.56
50$0.34860$17.43
100$0.31560$31.56
500$0.25972$129.86
1,000$0.24245$242.45
2,500$0.22422$560.55
5,000$0.21324$1,066.20
Manufacturers Standard Package