
FG28C0G1H6R8DNT00 | |
|---|---|
DigiKey Part Number | 445-181273-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H6R8DNT00 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H6R8DNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H6R8DNU00 | TDK | 0 | 445-FA28C0G1H6R8DNU00-ND | $0.26000 | Parametric Equivalent |
| FA28C0G1H6R8DNU06 | TDK | 1,401 | 445-180731-1-ND | $0.27000 | Parametric Equivalent |
| FG28C0G1H6R8DNT06 | TDK | 1,859 | 445-173509-1-ND | $0.22000 | Parametric Equivalent |
| FK28C0G1H6R8DN000 | TDK | 30 | 445-FK28C0G1H6R8DN000-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12500 | $1.25 |
| 50 | $0.08980 | $4.49 |
| 100 | $0.07880 | $7.88 |
| 500 | $0.06046 | $30.23 |
| 1,000 | $0.05480 | $54.80 |
| 2,500 | $0.04884 | $122.10 |
| 5,000 | $0.04525 | $226.25 |

