Upgrade
Parametric Equivalent

FA28C0G1H6R8DNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G1H6R8DNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H6R8DNU00 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H6R8DNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A6R8DNU00 | TDK | 0 | FA28C0G2A6R8DNU00-ND | $0.09074 | Upgrade |
| FA28C0G1H6R8DNU06 | TDK | 1,401 | 445-180731-1-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09650 | $9.65 |
| 500 | $0.07478 | $37.39 |
| 1,000 | $0.06810 | $68.10 |
| 2,500 | $0.06105 | $152.62 |
| 5,000 | $0.05681 | $284.05 |



