

CEU4J2X7R2A222M125AE | |
|---|---|
DigiKey Part Number | 445-12040-2-ND - Tape & Reel (TR) 445-12040-1-ND - Cut Tape (CT) 445-12040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A222M125AE |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A222M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R2A222K125AE | TDK | 4,518 | 445-12039-1-ND | $0.26000 | Upgrade |
| CGA4F2X7R2A222K085AE | TDK | 18,664 | 445-173672-1-ND | $0.23000 | Upgrade |
| CGA4F3X7R2E222K085AE | TDK | 4,795 | 445-173754-1-ND | $0.24000 | Upgrade |
| 08051C222K4Z2A | KYOCERA AVX | 6,728 | 478-KAF21BR72A222KTCT-ND | $0.42000 | Upgrade |
| C0805X222K1RACAUTO | KEMET | 6,447 | 399-16464-1-ND | $0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15400 | $1.54 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09810 | $9.81 |
| 500 | $0.07596 | $37.98 |
| 1,000 | $0.06914 | $69.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06173 | $123.46 |
| 4,000 | $0.05726 | $229.04 |
| 6,000 | $0.05502 | $330.12 |
| 10,000 | $0.05254 | $525.40 |
| 14,000 | $0.05109 | $715.26 |
| 20,000 | $0.04969 | $993.80 |

