

C4532X7R1C226M200KC | |
|---|---|
DigiKey Part Number | 445-7741-2-ND - Tape & Reel (TR) 445-7741-1-ND - Cut Tape (CT) 445-7741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1C226M200KC |
Description | CAP CER 22UF 16V X7R 1812 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1C226M200KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1C226M230KB | TDK | 4,076 | 445-1442-1-ND | $1.21000 | Direct |
| C4532X7R1E226M250KC | TDK | 341 | 445-1607-1-ND | $1.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.64020 | $32.01 |
| 100 | $0.58660 | $58.66 |
| 500 | $0.49606 | $248.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45470 | $454.70 |
| 2,000 | $0.43231 | $864.62 |
| 3,000 | $0.42110 | $1,263.30 |
| 5,000 | $0.40867 | $2,043.35 |
| 7,000 | $0.40140 | $2,809.80 |
| 10,000 | $0.39441 | $3,944.10 |

