

C4532X7R1E226M250KC | |
|---|---|
DigiKey Part Number | 445-1607-2-ND - Tape & Reel (TR) 445-1607-1-ND - Cut Tape (CT) 445-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E226M250KC |
Description | CAP CER 22UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E226M250KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C206K3RLCAUTO | KEMET | 671 | 399-C1812C206K3RLCAUTOCT-ND | $4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.66800 | $6.68 |
| 50 | $0.52000 | $26.00 |
| 100 | $0.47430 | $47.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.38598 | $192.99 |
| 1,000 | $0.36284 | $362.84 |
| 1,500 | $0.35126 | $526.89 |
| 2,500 | $0.33842 | $846.05 |
| 3,500 | $0.33092 | $1,158.22 |
| 5,000 | $0.32370 | $1,618.50 |



