

C3225X6S1E106M250AC | |
|---|---|
DigiKey Part Number | 445-14922-2-ND - Tape & Reel (TR) 445-14922-1-ND - Cut Tape (CT) 445-14922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1E106M250AC |
Description | CAP CER 10UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1E106M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H106K250AC | TDK | 11,683 | 445-14925-1-ND | $1.01000 | Direct |
| C3225X6S1E106K250AC | TDK | 1,046 | 445-14921-1-ND | $0.63000 | Upgrade |
| C3225X6S1H106M250AC | TDK | 5,360 | 445-14926-1-ND | $1.01000 | Upgrade |
| C3225X6S1V106K250AC | TDK | 1,604 | 445-14929-1-ND | $1.32000 | Upgrade |
| C3225X6S1V106M250AC | TDK | 905 | 445-14930-1-ND | $1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37700 | $3.77 |
| 50 | $0.28540 | $14.27 |
| 100 | $0.25710 | $25.71 |
| 500 | $0.20952 | $104.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19481 | $194.81 |

