

C3225X6S1V106M250AC | |
|---|---|
DigiKey Part Number | 445-14930-2-ND - Tape & Reel (TR) 445-14930-1-ND - Cut Tape (CT) 445-14930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1V106M250AC |
Description | CAP CER 10UF 35V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1V106M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H106K250AC | TDK | 10,683 | 445-14925-1-ND | $1.01000 | Upgrade |
| C3225X6S1H106M250AC | TDK | 5,360 | 445-14926-1-ND | $1.01000 | Upgrade |
| C3225X6S1V106K250AC | TDK | 1,604 | 445-14929-1-ND | $1.32000 | Upgrade |
| C3225X7R1H106K250AC | TDK | 70,909 | 445-C3225X7R1H106K250ACCT-ND | $0.97000 | Upgrade |
| C3225X7R1H106M250AC | TDK | 313,262 | 445-14933-1-ND | $1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86100 | $8.61 |
| 50 | $0.67940 | $33.97 |
| 100 | $0.62330 | $62.33 |
| 500 | $0.52856 | $264.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48497 | $484.97 |
| 2,000 | $0.46153 | $923.06 |
| 3,000 | $0.44979 | $1,349.37 |
| 5,000 | $0.43677 | $2,183.85 |
| 7,000 | $0.42916 | $3,004.12 |
| 10,000 | $0.42184 | $4,218.40 |

