Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C3216X7R1C474K | |
|---|---|
DigiKey Part Number | 445-4031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C474K |
Description | CAP CER 0.47UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C474K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H474K160AA | TDK | 115,263 | 445-1380-1-ND | $0.22000 | Upgrade |
| C3216X7R2A474K160AA | TDK | 60,975 | 445-2284-1-ND | $0.45000 | Upgrade |
| C3216X8R1E474K085AA | TDK | 8,232 | 445-2516-1-ND | $0.43000 | Upgrade |
| C3216X8R1H474K160AA | TDK | 4,776 | 445-2519-1-ND | $0.43000 | Upgrade |
| 1206J0160474KXT | Knowles Syfer | 0 | 1206J0160474KXT-ND | $0.29008 | Direct |







