

C3216C0G2E103K115AA | |
|---|---|
DigiKey Part Number | 445-15418-2-ND - Tape & Reel (TR) 445-15418-1-ND - Cut Tape (CT) 445-15418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E103K115AA |
Description | CAP CER 10000PF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E103K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E103J115AA | TDK | 588 | 445-15417-1-ND | $0.43000 | Direct |
| C3216C0G2J103J160AA | TDK | 39,137 | 445-14625-1-ND | $0.50000 | Upgrade |
| C3216C0G2J103K160AA | TDK | 983 | 445-14626-1-ND | $0.56000 | Upgrade |
| C3216C0G2W103J160AA | TDK | 2,724 | 445-15423-1-ND | $0.48000 | Upgrade |
| C3216C0G2W103K160AA | TDK | 6,658 | 445-15424-1-ND | $0.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25000 | $2.50 |
| 50 | $0.18500 | $9.25 |
| 100 | $0.16500 | $16.50 |
| 500 | $0.13130 | $65.65 |
| 1,000 | $0.12090 | $120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10914 | $218.28 |
| 4,000 | $0.10230 | $409.20 |
| 6,000 | $0.09887 | $593.22 |
| 10,000 | $0.09508 | $950.80 |
| 14,000 | $0.09286 | $1,300.04 |
| 20,000 | $0.09073 | $1,814.60 |

