10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2W103K160AA

DigiKey Part Number
445-15424-2-ND - Tape & Reel (TR)
445-15424-1-ND - Cut Tape (CT)
445-15424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2W103K160AA
Description
CAP CER 10000PF 450V C0G 1206
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2W103K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2W103J160AATDK2,724445-15423-1-ND$0.48000Direct
C3216C0G2J103J160AATDK39,137445-14625-1-ND$0.50000Upgrade
C3216C0G2J103K160AATDK983445-14626-1-ND$0.56000Upgrade
C3216NP02J103J160AATDK1,777445-172535-1-ND$0.52000Upgrade
C3216NP02W103J160AATDK585445-172538-1-ND$0.89000Upgrade
In-Stock: 6,658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34100$3.41
50$0.25660$12.83
100$0.23050$23.05
500$0.18656$93.28
1,000$0.17299$172.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15720$314.40
4,000$0.14826$593.04
6,000$0.14379$862.74
10,000$0.13883$1,388.30
14,000$0.13594$1,903.16
20,000$0.13315$2,663.00
Manufacturers Standard Package