0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1H223M080AA

DigiKey Part Number
445-5092-2-ND - Tape & Reel (TR)
445-5092-1-ND - Cut Tape (CT)
445-5092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H223M080AA
Description
CAP CER 0.022UF 50V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H223M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H223K080AATDK0445-1312-1-ND$0.10000Upgrade
C1608X7R2A223K080AATDK0445-2275-1-ND$0.10000Upgrade
C0603C223M5RACTUKEMET50,840399-C0603C223M5RACTUCT-ND$0.28000Direct
KGM15AR71H223MMKYOCERA AVX0478-KGM15AR71H223MMTR-ND$0.04516Direct
KGM15AR71H223MTKYOCERA AVX12,369478-KGM15AR71H223MTCT-ND$0.25000Direct
In-Stock: 1,108
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
50$0.02840$1.42
100$0.02440$2.44
500$0.01756$8.78
1,000$0.01547$15.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01201$48.04
8,000$0.01090$87.20
12,000$0.01034$124.08
20,000$0.00972$194.40
28,000$0.00936$262.08
40,000$0.00901$360.40
Manufacturers Standard Package