
B72220Q0131K101 | |
|---|---|
DigiKey Part Number | B72220Q0131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0131K101 |
Description | VARISTOR 205V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0131K101 Models |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer TDK | Current - Surge 15 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -45°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Radial |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.21100 | $12.11 |
| 25 | $1.10120 | $27.53 |
| 100 | $0.98050 | $98.05 |
| 250 | $0.92288 | $230.72 |
| 500 | $0.88816 | $444.08 |
| 1,000 | $0.85957 | $859.57 |
| 2,500 | $0.82938 | $2,073.45 |
| 5,000 | $0.81120 | $4,056.00 |


