
V20X130E | |
|---|---|
DigiKey Part Number | 18-V20X130E-ND |
Manufacturer | |
Manufacturer Product Number | V20X130E |
Description | VARISTOR 205V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 15 kA |
Series | Energy 200J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43300 | $4.33 |
| 25 | $0.38840 | $9.71 |
| 100 | $0.33960 | $33.96 |
| 250 | $0.31628 | $79.07 |
| 500 | $0.30224 | $151.12 |
| 1,000 | $0.29068 | $290.68 |
| 2,500 | $0.27848 | $696.20 |
| 5,000 | $0.27112 | $1,355.60 |


