
B32621A0472J000 | |
|---|---|
DigiKey Part Number | 495-1344-ND |
Manufacturer | |
Manufacturer Product Number | B32621A0472J000 |
Description | CAP FILM 4700PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A0472J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A0472J000 | TDK | 647 | 495-1346-ND | $0.76000 | Similar |
| B32621A0472J289 | TDK | 4,000 | B32621A0472J289-ND | $0.26983 | Parametric Equivalent |
| B32671L0472J000 | TDK | 12,271 | 495-3197-ND | $0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.54400 | $5.44 |
| 50 | $0.42080 | $21.04 |
| 100 | $0.38300 | $38.30 |
| 500 | $0.31920 | $159.60 |
| 1,000 | $0.29945 | $299.45 |
| 3,000 | $0.27507 | $825.21 |
| 5,000 | $0.26605 | $1,330.25 |

