
VLS201612ET-100M | |
|---|---|
DigiKey Part Number | 445-6617-2-ND - Tape & Reel (TR) 445-6617-1-ND - Cut Tape (CT) 445-6617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-100M |
Description | FIXED IND 10UH 470MA 1.026 OHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.026Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-100M Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.026Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201612CX-100M-1 | TDK | 33,011 | 445-172958-1-ND | $0.28000 | Similar |
| BWVC00201612100M00 | Pulse Electronics | 0 | 553-BWVC00201612100M00TR-ND | $0.12635 | Similar |
| BWVC00201612100T00 | Pulse Electronics | 0 | 553-BWVC00201612100T00TR-ND | $0.12635 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.20140 | $20.14 |
| 1,000 | $0.16562 | $165.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15316 | $306.32 |
| 4,000 | $0.14442 | $577.68 |
| 6,000 | $0.13954 | $837.24 |
| 10,000 | $0.13364 | $1,336.40 |
| 14,000 | $0.12989 | $1,818.46 |
| 20,000 | $0.12604 | $2,520.80 |

